
BU4216G-TR | |
|---|---|
DigiKey Part Number | BU4216GTR-ND - Tape & Reel (TR) BU4216GCT-ND - Cut Tape (CT) BU4216GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU4216G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU4216G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.6V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.67000 | $3.67 |
| 10 | $2.54500 | $25.45 |
| 25 | $2.27120 | $56.78 |
| 100 | $1.96950 | $196.95 |
| 250 | $1.82520 | $456.30 |
| 500 | $1.73842 | $869.21 |
| 1,000 | $1.66678 | $1,666.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.57826 | $4,734.78 |
| 6,000 | $1.53497 | $9,209.82 |
| 9,000 | $1.51328 | $13,619.52 |
| 15,000 | $1.48926 | $22,338.90 |
| 21,000 | $1.47522 | $30,979.62 |
| 30,000 | $1.46172 | $43,851.60 |

