BU27TD2WNVX-TL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.01289
Datasheet

Similar


Texas Instruments
In Stock: 5,932
Unit Price: $2.55000
Datasheet

Similar


Texas Instruments
In Stock: 1,000
Unit Price: $3.77596
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSON004X1010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSON004X1010
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BU27TD2WNVX-TL

DigiKey Part Number
BU27TD2WNVX-TLTR-ND - Tape & Reel (TR)
BU27TD2WNVX-TLCT-ND - Cut Tape (CT)
BU27TD2WNVX-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU27TD2WNVX-TL
Description
IC REG LIN 2.7V 200MA 4SSON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSON004X1010
Datasheet
 Datasheet
EDA/CAD Models
BU27TD2WNVX-TL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.7V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 200mA
Current - Output
Current - Quiescent (Iq)
60 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-UDFN Exposed Pad
Supplier Device Package
SSON004X1010
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.07557$10,377.85
10,000$2.02772$20,277.20
15,000$2.00377$30,056.55
25,000$1.97722$49,430.50
35,000$1.96172$68,660.20
Manufacturers Standard Package