


TLV71727PDQNR | |
|---|---|
DigiKey Part Number | 296-35036-2-ND - Tape & Reel (TR) 296-35036-1-ND - Cut Tape (CT) 296-35036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV71727PDQNR |
Description | IC REG LINEAR 2.7V 150MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV71727PDQNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
PSRR | 70dB ~ 43dB (10Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.77600 | $17.76 |
| 25 | $1.57520 | $39.38 |
| 100 | $1.35490 | $135.49 |
| 250 | $1.25000 | $312.50 |
| 500 | $1.18686 | $593.43 |
| 1,000 | $1.13473 | $1,134.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.07044 | $3,211.32 |
| 6,000 | $1.03897 | $6,233.82 |
| 9,000 | $1.02320 | $9,208.80 |
| 15,000 | $1.00574 | $15,086.10 |
| 21,000 | $0.99553 | $20,906.13 |
| 30,000 | $0.98571 | $29,571.30 |
| 75,000 | $0.96458 | $72,343.50 |

