LMR1802G-LBTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU25JA3DG-CTR

DigiKey Part Number
846-BU25JA3DG-CTR-ND - Tape & Reel (TR)
846-BU25JA3DG-CTRCT-ND - Cut Tape (CT)
846-BU25JA3DG-CTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU25JA3DG-CTR
Description
IC REG LINEAR 2.5V 300MA 5-SSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.24V @ 300mA
Current - Output
Current - Quiescent (Iq)
80 µA
PSRR
60dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-SSOP
Base Product Number
In-Stock: 2,976
Can ship immediately
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.83000$5.83
10$4.13000$41.30
25$3.71120$92.78
100$3.24910$324.91
250$3.02756$756.89
500$2.89422$1,447.11
1,000$2.78435$2,784.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.64876$7,946.28
6,000$2.58237$15,494.22
9,000$2.54914$22,942.26
15,000$2.51231$37,684.65
21,000$2.49078$52,306.38
30,000$2.47009$74,102.70
Manufacturers Standard Package