
BU2508FV-E2 | |
|---|---|
DigiKey Part Number | BU2508FV-E2TR-ND - Tape & Reel (TR) BU2508FV-E2CT-ND - Cut Tape (CT) BU2508FV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU2508FV-E2 |
Description | IC DAC 10BIT V-OUT 14SSOPB |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 4 14-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BU2508FV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Number of Bits | 10 | |
Number of D/A Converters | 4 | |
Settling Time | 20µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | Supply | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±3.5 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | 14-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-SSOP-B | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.63000 | $40.63 |
| 10 | $30.92100 | $309.21 |
| 25 | $28.50240 | $712.56 |
| 100 | $25.84610 | $2,584.61 |
| 250 | $24.57864 | $6,144.66 |
| 500 | $23.81482 | $11,907.41 |
| 1,000 | $23.18621 | $23,186.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $22.52262 | $56,306.55 |

