
BU21025GUL-E2 | |
---|---|
DigiKey Part Number | BU21025GUL-E2TR-ND - Tape & Reel (TR) BU21025GUL-E2CT-ND - Cut Tape (CT) BU21025GUL-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU21025GUL-E2 |
Description | IC SCREEN CNTRL 12BIT 12VCSP50L2 |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b I2C Interface 12-VCSP50L2 (2x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Touchscreen | 4 Wire Resistive | |
Resolution (Bits) | 12 b | |
Interface | I2C | |
Voltage Reference | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Supply | 120 µA | |
Operating Temperature | -35°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA, CSPBGA | |
Supplier Device Package | 12-VCSP50L2 (2x1.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.19000 | $11.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.43941 | $16,318.23 |
6,000 | $5.31976 | $31,918.56 |
9,000 | $5.25986 | $47,338.74 |
15,000 | $5.19348 | $77,902.20 |