LMR1802G-LBTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU18JA3DG-CTR

DigiKey Part Number
846-BU18JA3DG-CTR-ND - Tape & Reel (TR)
846-BU18JA3DG-CTRCT-ND - Cut Tape (CT)
846-BU18JA3DG-CTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU18JA3DG-CTR
Description
IC REG LINEAR 1.8V 300MA 5-SSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-SSOP
Datasheet
 Datasheet
EDA/CAD Models
BU18JA3DG-CTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.33V @ 300mA
Current - Output
Current - Quiescent (Iq)
80 µA
PSRR
60dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,985
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.79000$5.79
10$4.10400$41.04
25$3.68760$92.19
100$3.22830$322.83
250$3.00820$752.05
500$2.87570$1,437.85
1,000$2.76655$2,766.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.63182$7,895.46
6,000$2.56586$15,395.16
9,000$2.53284$22,795.56
15,000$2.49625$37,443.75
21,000$2.47486$51,972.06
30,000$2.45430$73,629.00
Manufacturers Standard Package