
BU15JA3DG-CTR | |
|---|---|
DigiKey Part Number | 846-BU15JA3DG-CTR-ND - Tape & Reel (TR) 846-BU15JA3DG-CTRCT-ND - Cut Tape (CT) 846-BU15JA3DG-CTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU15JA3DG-CTR |
Description | IC REG LINEAR 1.5V 300MA 5-SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.365V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.79000 | $5.79 |
| 10 | $4.10400 | $41.04 |
| 25 | $3.68760 | $92.19 |
| 100 | $3.22830 | $322.83 |
| 250 | $3.00820 | $752.05 |
| 500 | $2.87570 | $1,437.85 |
| 1,000 | $2.76655 | $2,766.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.63182 | $7,895.46 |
| 6,000 | $2.56586 | $15,395.16 |
| 9,000 | $2.53284 | $22,795.56 |
| 15,000 | $2.49625 | $37,443.75 |
| 21,000 | $2.47486 | $51,972.06 |
| 30,000 | $2.45430 | $73,629.00 |

