


BU12UA3WNVX-TL | |
|---|---|
DigiKey Part Number | BU12UA3WNVX-TLTR-ND - Tape & Reel (TR) BU12UA3WNVX-TLCT-ND - Cut Tape (CT) BU12UA3WNVX-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU12UA3WNVX-TL |
Description | IC REG LIN 1.2V 300MA 4SSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SSON004X1010 |
Datasheet | Datasheet |
EDA/CAD Models | BU12UA3WNVX-TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | SSON004X1010 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.61000 | $2.61 |
| 10 | $1.81100 | $18.11 |
| 25 | $1.61200 | $40.30 |
| 100 | $1.38690 | $138.69 |
| 250 | $1.27992 | $319.98 |
| 500 | $1.21546 | $607.73 |
| 1,000 | $1.16234 | $1,162.34 |
| 2,500 | $1.10636 | $2,765.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.07260 | $5,363.00 |
| 10,000 | $1.04481 | $10,448.10 |
| 15,000 | $1.03090 | $15,463.50 |
| 25,000 | $1.01549 | $25,387.25 |
| 35,000 | $1.00648 | $35,226.80 |
| 50,000 | $0.99781 | $49,890.50 |

