
BTD1RVFLT27N102 | |
---|---|
DigiKey Part Number | 846-BTD1RVFLT27N102TR-ND - Tape & Reel (TR) 846-BTD1RVFLT27N102CT-ND - Cut Tape (CT) 846-BTD1RVFLT27N102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTD1RVFLT27N102 |
Description | RASMIDSERIES, 3.6V, 1000PF, DSN0 |
Customer Reference | |
Detailed Description | 1000 pF Silicon Capacitor 01005 (0402 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | 1000 pF | |
Tolerance | ±15% | |
ESL (Equivalent Series Inductance) | - | |
Applications | - | |
Features | High Reliability, Low Profile | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 01005 (0402 Metric) | |
Height | 0.008" (0.20mm) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $54.00000 | $54.00 |
10 | $39.84800 | $398.48 |
50 | $34.20520 | $1,710.26 |
100 | $32.45870 | $3,245.87 |
500 | $31.24446 | $15,622.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
27,000 | $25.99969 | $701,991.63 |