
BSS5130AHZGT116 | |
---|---|
DigiKey Part Number | 846-BSS5130AHZGT116TR-ND - Tape & Reel (TR) 846-BSS5130AHZGT116CT-ND - Cut Tape (CT) 846-BSS5130AHZGT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS5130AHZGT116 |
Description | TRANS PNP 30V 1A SST3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 1 A 320MHz 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
EDA/CAD Models | BSS5130AHZGT116 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 380mV @ 25mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 270 @ 100mA, 2V | |
Power - Max | 200 mW | |
Frequency - Transition | 320MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SST3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.42000 | $5.42 |
10 | $3.33400 | $33.34 |
100 | $2.13490 | $213.49 |
500 | $1.61790 | $808.95 |
1,000 | $1.45113 | $1,451.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.23896 | $3,716.88 |
6,000 | $1.13208 | $6,792.48 |
9,000 | $1.07760 | $9,698.40 |
15,000 | $1.01639 | $15,245.85 |
21,000 | $0.98014 | $20,582.94 |
30,000 | $0.94491 | $28,347.30 |
75,000 | $0.91347 | $68,510.25 |