DTD143ECHZGT116
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS4130AT116

DigiKey Part Number
BSS4130AT116TR-ND - Tape & Reel (TR)
BSS4130AT116CT-ND - Cut Tape (CT)
BSS4130AT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS4130AT116
Description
TRANS NPN 30V 1A SST3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 1 A 400MHz 200 mW Surface Mount SST3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
350mV @ 25mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
270 @ 100mA, 2V
Power - Max
200 mW
Frequency - Transition
400MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SST3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.73000$4.73
10$2.89600$28.96
100$1.84550$184.55
500$1.39200$696.00
1,000$1.24548$1,245.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.05911$3,177.33
6,000$0.96516$5,790.96
9,000$0.91728$8,255.52
15,000$0.86346$12,951.90
21,000$0.83160$17,463.60
30,000$0.80062$24,018.60
75,000$0.75466$56,599.50
Manufacturers Standard Package