
BRCB032GWZ-3E2 | |
|---|---|
DigiKey Part Number | BRCB032GWZ-3E2TR-ND - Tape & Reel (TR) BRCB032GWZ-3E2CT-ND - Cut Tape (CT) BRCB032GWZ-3E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BRCB032GWZ-3E2 |
Description | IC EEPROM 32KBIT I2C UCSP30L1 |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 1 MHz UCSP30L1 |
Datasheet | Datasheet |
EDA/CAD Models | BRCB032GWZ-3E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 4K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UCSP30L1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.26000 | $3.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.54390 | $7,631.70 |

