
BR93L66RFVM-WTR | |
---|---|
DigiKey Part Number | BR93L66RFVM-WTR-ND - Tape & Reel (TR) BR93L66RFVM-WCT-ND - Cut Tape (CT) BR93L66RFVM-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR93L66RFVM-WTR |
Description | IC EEPROM 4KBIT SPI 2MHZ 8MSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit Microwire 2 MHz 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 2 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.45000 | $4.45 |
10 | $4.16500 | $41.65 |
25 | $4.05360 | $101.34 |
50 | $3.96940 | $198.47 |
100 | $3.88300 | $388.30 |
250 | $3.76860 | $942.15 |
500 | $3.68118 | $1,840.59 |
1,000 | $3.59409 | $3,594.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.56042 | $10,681.26 |
6,000 | $3.47220 | $20,833.20 |
9,000 | $3.42110 | $30,789.90 |
15,000 | $3.35736 | $50,360.40 |
21,000 | $3.31579 | $69,631.59 |