
BR93G66FVM-3GTTR | |
---|---|
DigiKey Part Number | BR93G66FVM-3GTTRTR-ND - Tape & Reel (TR) BR93G66FVM-3GTTRCT-ND - Cut Tape (CT) BR93G66FVM-3GTTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR93G66FVM-3GTTR |
Description | IC EEPROM 4KBIT SPI 3MHZ 8MSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit Microwire 3 MHz 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 3 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.04524 | $9,135.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.53000 | $4.53 |
10 | $3.98400 | $39.84 |
25 | $3.79640 | $94.91 |
50 | $3.66320 | $183.16 |
100 | $3.53400 | $353.40 |
250 | $3.36984 | $842.46 |
500 | $3.25082 | $1,625.41 |
1,000 | $3.13598 | $3,135.98 |