BR93L66RFJ-WE2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.71656
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.71656
Datasheet

Similar


Microchip Technology
In Stock: 1,624
Unit Price: $2.88000
Datasheet

Similar


Microchip Technology
In Stock: 3,933
Unit Price: $3.05000
Datasheet

Similar


Microchip Technology
In Stock: 2,685
Unit Price: $3.05000
Datasheet
BR93L56RFJ-WE2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR93L66RFJ-WE2

DigiKey Part Number
BR93L66RFJ-WE2TR-ND - Tape & Reel (TR)
BR93L66RFJ-WE2CT-ND - Cut Tape (CT)
BR93L66RFJ-WE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR93L66RFJ-WE2
Description
IC EEPROM 4KBIT SPI 2MHZ 8SOPJ
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit Microwire 2 MHz 8-SOP-J
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 16
Memory Interface
Microwire
Clock Frequency
2 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP-J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable