93AA66BT-I/SN is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: $2.76243
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.76242
Datasheet

Direct


onsemi
In Stock: 11,356
Unit Price: $3.95000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.00000

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $5.10000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $3.36740
Datasheet
EEPROM Memory IC 4Kbit Microwire 2 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93AA66BT-I/SN

DigiKey Part Number
93AA66BT-I/SN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
93AA66BT-I/SN
Description
IC EEPROM 4KBIT MICROWIRE 8SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit Microwire 2 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
93AA66BT-I/SN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 16
Memory Interface
Microwire
Clock Frequency
2 MHz
Write Cycle Time - Word, Page
6ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,300$2.76242$9,115.99
Manufacturers Standard Package