
BR93L56RFVM-WTR | |
---|---|
DigiKey Part Number | BR93L56RFVM-WTR-ND - Tape & Reel (TR) BR93L56RFVM-WCT-ND - Cut Tape (CT) BR93L56RFVM-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR93L56RFVM-WTR |
Description | IC EEPROM 2KBIT SPI 2MHZ 8MSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit Microwire 2 MHz 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 2 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.54000 | $3.54 |
10 | $3.35900 | $33.59 |
25 | $3.27320 | $81.83 |
50 | $3.20380 | $160.19 |
100 | $3.13470 | $313.47 |
250 | $3.04320 | $760.80 |
500 | $2.97324 | $1,486.62 |
1,000 | $2.90343 | $2,903.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.87703 | $8,631.09 |
6,000 | $2.80610 | $16,836.60 |
9,000 | $2.76498 | $24,884.82 |
15,000 | $2.71364 | $40,704.60 |
21,000 | $2.68015 | $56,283.15 |
30,000 | $2.64496 | $79,348.80 |