EEPROM Memory IC 2Kbit Microwire 2 MHz 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93LC56BT-E/MS

DigiKey Part Number
93LC56BT-E/MSTR-ND - Tape & Reel (TR)
93LC56BT-E/MSCT-ND - Cut Tape (CT)
93LC56BT-E/MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
93LC56BT-E/MS
Description
IC EEPROM 2KBIT MICROWIRE 8MSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit Microwire 2 MHz 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
93LC56BT-E/MS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128 x 16
Memory Interface
Microwire
Clock Frequency
2 MHz
Write Cycle Time - Word, Page
6ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,575
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.11000$4.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.79833$9,495.83
Manufacturers Standard Package