BR93L56RFJ-WE2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR93H66RFJ-WCE2

DigiKey Part Number
BR93H66RFJ-WCE2TR-ND - Tape & Reel (TR)
BR93H66RFJ-WCE2CT-ND - Cut Tape (CT)
BR93H66RFJ-WCE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR93H66RFJ-WCE2
Description
IC EEPROM 4KBIT SPI 8SOPJ
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit Microwire 1.25 MHz 8-SOP-J
Datasheet
 Datasheet
EDA/CAD Models
BR93H66RFJ-WCE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 16
Memory Interface
Microwire
Clock Frequency
1.25 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP-J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.06000$7.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.48968$13,724.20
Manufacturers Standard Package