
BR93H66RF-2CE2 | |
---|---|
DigiKey Part Number | BR93H66RF-2CE2TR-ND - Tape & Reel (TR) BR93H66RF-2CE2CT-ND - Cut Tape (CT) BR93H66RF-2CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR93H66RF-2CE2 |
Description | IC EEPROM 4KBIT SPI 2MHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit Microwire 2 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BR93H66RF-2CE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 2 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.12000 | $3.12 |
10 | $2.90700 | $29.07 |
25 | $2.83440 | $70.86 |
50 | $2.77540 | $138.77 |
100 | $2.71540 | $271.54 |
250 | $2.63640 | $659.10 |
500 | $2.57644 | $1,288.22 |
1,000 | $2.51618 | $2,516.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.63182 | $6,579.55 |
5,000 | $2.56743 | $12,837.15 |
7,500 | $2.53006 | $18,975.45 |
12,500 | $2.48334 | $31,041.75 |
17,500 | $2.45284 | $42,924.70 |
25,000 | $2.42076 | $60,519.00 |