
BR93G46FJ-3GTE2 | |
---|---|
DigiKey Part Number | BR93G46FJ-3GTE2TR-ND - Tape & Reel (TR) BR93G46FJ-3GTE2CT-ND - Cut Tape (CT) BR93G46FJ-3GTE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR93G46FJ-3GTE2 |
Description | IC EEPROM 1KBIT SPI 3MHZ 8SOPJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit Microwire 3 MHz 8-SOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 3 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.47000 | $2.47 |
10 | $2.36300 | $23.63 |
25 | $2.30160 | $57.54 |
50 | $2.25400 | $112.70 |
100 | $2.20700 | $220.70 |
250 | $2.14328 | $535.82 |
500 | $2.09504 | $1,047.52 |
1,000 | $2.04648 | $2,046.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.04186 | $5,104.65 |
5,000 | $1.99223 | $9,961.15 |
7,500 | $1.96338 | $14,725.35 |
12,500 | $1.92729 | $24,091.12 |
17,500 | $1.90370 | $33,314.75 |
25,000 | $1.87888 | $46,972.00 |