93LC46BXT/SN is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 950
Unit Price: $2.39000
Datasheet

Similar


Microchip Technology
In Stock: 8,217
Unit Price: $2.63000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.16090
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.88122
Datasheet

Similar


Microchip Technology
In Stock: 6,647
Unit Price: $2.63000
Datasheet

Similar


Microchip Technology
In Stock: 8,566
Unit Price: $2.63000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.88122
Datasheet

Similar


Microchip Technology
In Stock: 1,268
Unit Price: $2.63000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.05800
Datasheet

Similar


Microchip Technology
In Stock: 70,098
Unit Price: $2.30000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.00000

Similar


Rohm Semiconductor
In Stock: 1,873
Unit Price: $3.70000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $3.70000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,039
Unit Price: $3.69000
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93LC46BXT/SN

DigiKey Part Number
93LC46BXT/SN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
93LC46BXT/SN
Description
IC EEPROM 1KBIT MICROWIRE 8SOIC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit Microwire 2 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
93LC46BXT/SN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
64 x 16
Memory Interface
Microwire
Clock Frequency
2 MHz
Write Cycle Time - Word, Page
6ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,300$2.16090$7,130.97
Manufacturers Standard Package