
BR24L04FVM-WTR | |
|---|---|
DigiKey Part Number | BR24L04FVM-WTR-ND - Tape & Reel (TR) BR24L04FVM-WCT-ND - Cut Tape (CT) BR24L04FVM-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24L04FVM-WTR |
Description | IC EEPROM 4KBIT I2C 400KHZ 8MSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 400 kHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BR24L04FVM-WTR Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-MSOP |
Memory Size | Base Product Number |
Memory Organization 512 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G04FVM-3AGTTR | Rohm Semiconductor | 2,212 | BR24G04FVM-3AGTCT-ND | $2.38000 | Similar |
| BR24G04FVM-3GTTR | Rohm Semiconductor | 2,391 | BR24G04FVM-3GTCT-ND | $2.47000 | Similar |
| BR24T04FVM-WTR | Rohm Semiconductor | 3,836 | BR24T04FVM-WCT-ND | $3.37000 | Similar |
| S-24CS04AFM-TFH-U | ABLIC Inc. | 0 | 1662-S-24CS04AFM-TFH-UTR-ND | $2.21734 | Upgrade |
| 24AA04-I/MS | Microchip Technology | 60 | 24AA04-I/MS-ND | $3.04000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $4.16000 | $41.60 |
| 25 | $4.04840 | $101.21 |
| 50 | $3.96440 | $198.22 |
| 100 | $3.87810 | $387.81 |
| 250 | $3.76380 | $940.95 |
| 500 | $3.67650 | $1,838.25 |
| 1,000 | $3.58951 | $3,589.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.45232 | $10,356.96 |

