
S-24CS04AFM-TFH-U | |
|---|---|
DigiKey Part Number | 1662-S-24CS04AFM-TFH-UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-24CS04AFM-TFH-U |
Description | IC EEPROM 4KBIT I2C 8TMSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 400 kHz 1 µs 8-TMSOP |
Datasheet | Datasheet |
Category | Clock Frequency 400 kHz |
Mfr | Write Cycle Time - Word, Page 10ms |
Packaging Tape & Reel (TR) | Access Time 1 µs |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 105°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TMSOP |
Memory Organization 512 x 8 | Base Product Number |
Memory Interface I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.21734 | $8,869.36 |
| 8,000 | $2.16393 | $17,311.44 |
| 12,000 | $2.13719 | $25,646.28 |
| 20,000 | $2.10756 | $42,151.20 |
| 28,000 | $2.09023 | $58,526.44 |

