
BR24H64FJ-5ACE2 | |
---|---|
DigiKey Part Number | 846-BR24H64FJ-5ACE2TR-ND - Tape & Reel (TR) 846-BR24H64FJ-5ACE2CT-ND - Cut Tape (CT) 846-BR24H64FJ-5ACE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24H64FJ-5ACE2 |
Description | IC EEPROM 64KBIT I2C 8SOPJ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz 8-SOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 3.5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.27000 | $5.27 |
10 | $4.98000 | $49.80 |
25 | $4.84720 | $121.18 |
50 | $4.74320 | $237.16 |
100 | $4.64040 | $464.04 |
250 | $4.50160 | $1,125.40 |
500 | $4.39672 | $2,198.36 |
1,000 | $4.29192 | $4,291.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.20051 | $5,501.27 |
5,000 | $2.14691 | $10,734.55 |
7,500 | $2.11575 | $15,868.12 |
12,500 | $2.07680 | $25,960.00 |
17,500 | $2.05135 | $35,898.62 |
25,000 | $2.02458 | $50,614.50 |