24-TBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S25FL128SAGBHM203

DigiKey Part Number
448-S25FL128SAGBHM203TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S25FL128SAGBHM203
Description
IC FLASH 128MBIT SPI/QUAD 24BGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 24-BGA (8x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
16M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-BGA (8x6)
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
2,500$26.78551$66,963.77
Manufacturers Standard Package