
BR24G128FVM-3GTTR | |
|---|---|
DigiKey Part Number | 846-BR24G128FVM-3GTTR-ND - Tape & Reel (TR) 846-BR24G128FVM-3GTTRCT-ND - Cut Tape (CT) 846-BR24G128FVM-3GTTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G128FVM-3GTTR |
Description | IC EEPROM 128KBIT I2C 8MSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 400 kHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BR24G128FVM-3GTTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 16K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.20000 | $6.20 |
| 10 | $5.83300 | $58.33 |
| 25 | $5.67520 | $141.88 |
| 50 | $5.55260 | $277.63 |
| 100 | $5.43190 | $543.19 |
| 250 | $5.26940 | $1,317.35 |
| 500 | $5.14638 | $2,573.19 |
| 1,000 | $5.02360 | $5,023.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.83046 | $14,491.38 |

