EEPROM Memory IC 128Kbit I2C 1 MHz 8-TSSOP-BJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24G128FVJ-3AGTE2

DigiKey Part Number
BR24G128FVJ-3A2TR-ND - Tape & Reel (TR)
BR24G128FVJ-3A2CT-ND - Cut Tape (CT)
BR24G128FVJ-3A2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24G128FVJ-3AGTE2
Description
IC EEPROM 128KBIT I2C 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 128Kbit I2C 1 MHz 8-TSSOP-BJ
Datasheet
 Datasheet
EDA/CAD Models
BR24G128FVJ-3AGTE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Not For New Designs
Voltage - Supply
1.7V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-TSSOP-BJ
Memory Size
Base Product Number
Memory Organization
16K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BR24G128FVJ-3GTE2Rohm Semiconductor60BR24G128FVJ-3G2CT-ND$3.62000Similar
BR24G128FVM-5TRRohm Semiconductor1,708846-BR24G128FVM-5TRCT-ND$4.77000Similar
BR24T128FVJ-WE2Rohm Semiconductor286BR24T128FVJ-WE2CT-ND$6.49000Similar
24AA128-I/MSMicrochip Technology024AA128-I/MS-ND$6.41000Similar
24AA128T-I/MSMicrochip Technology2,66524AA128T-I/MSCT-ND$7.56000Similar
In-Stock: 480
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.25647$8,141.18
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.11000$4.11
10$3.88900$38.89
25$3.78840$94.71
50$3.70960$185.48
100$3.62980$362.98
250$3.52408$881.02
Digi-Reel®
QuantityUnit PriceExt Price
1$3.29000$3.29
10$3.10800$31.08
25$3.02880$75.72
50$2.96800$148.40
100$2.90380$290.38
250$2.81932$704.83
* All Digi-Reel orders will add a $55.00 reeling fee.