
BR24G128FVM-5TR | |
|---|---|
DigiKey Part Number | 846-BR24G128FVM-5TR-ND - Tape & Reel (TR) 846-BR24G128FVM-5TRCT-ND - Cut Tape (CT) 846-BR24G128FVM-5TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G128FVM-5TR |
Description | IC EEPROM 128KBIT I2C 8MSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 1 MHz 8-MSOP |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.6V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-MSOP |
Memory Organization 16K x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 10 | $4.52200 | $45.22 |
| 25 | $4.40000 | $110.00 |
| 50 | $4.30640 | $215.32 |
| 100 | $4.21430 | $421.43 |
| 250 | $4.09036 | $1,022.59 |
| 500 | $3.99630 | $1,998.15 |
| 1,000 | $3.90209 | $3,902.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.75361 | $11,260.83 |
| 6,000 | $3.66091 | $21,965.46 |
| 9,000 | $3.60718 | $32,464.62 |
| 15,000 | $3.54011 | $53,101.65 |
| 21,000 | $3.49638 | $73,423.98 |

