
BR24G08FVJ-3GTE2 | |
---|---|
DigiKey Part Number | BR24G08FVJ-3GT2TR-ND - Tape & Reel (TR) BR24G08FVJ-3GT2CT-ND - Cut Tape (CT) BR24G08FVJ-3GT2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G08FVJ-3GTE2 |
Description | IC EEPROM 8KBIT I2C 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 400 kHz 8-TSSOP-BJ |
Datasheet | Datasheet |
EDA/CAD Models | BR24G08FVJ-3GTE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP-BJ | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.14000 | $2.14 |
10 | $2.00900 | $20.09 |
25 | $1.95600 | $48.90 |
50 | $1.91480 | $95.74 |
100 | $1.87520 | $187.52 |
250 | $1.82156 | $455.39 |
500 | $1.78074 | $890.37 |
1,000 | $1.73983 | $1,739.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.73623 | $4,340.57 |
5,000 | $1.69424 | $8,471.20 |
7,500 | $1.66980 | $12,523.50 |
12,500 | $1.63923 | $20,490.38 |
17,500 | $1.61923 | $28,336.52 |
25,000 | $1.59819 | $39,954.75 |