MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BR24G08FVJ-3AGTE2 | |
|---|---|
DigiKey Part Number | BR24G08FVJ-3AG2TR-ND - Tape & Reel (TR) BR24G08FVJ-3AG2CT-ND - Cut Tape (CT) BR24G08FVJ-3AG2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G08FVJ-3AGTE2 |
Description | IC EEPROM 8KBIT I2C 1MHZ 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 1 MHz 8-TSSOP-BJ |
Datasheet | Datasheet |
EDA/CAD Models | BR24G08FVJ-3AGTE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP-BJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.20000 | $2.20 |
| 10 | $2.09700 | $20.97 |
| 25 | $2.04280 | $51.07 |
| 50 | $2.00040 | $100.02 |
| 100 | $1.95890 | $195.89 |
| 250 | $1.90256 | $475.64 |
| 500 | $1.85998 | $929.99 |
| 1,000 | $1.81698 | $1,816.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.90116 | $4,752.90 |
| 5,000 | $1.85510 | $9,275.50 |
| 7,500 | $1.82831 | $13,712.33 |
| 12,500 | $1.79478 | $22,434.75 |
| 17,500 | $1.77287 | $31,025.22 |
| 25,000 | $1.74981 | $43,745.25 |







