
BR24G08FVJ-3AGTE2 | |
---|---|
DigiKey Part Number | BR24G08FVJ-3AG2TR-ND - Tape & Reel (TR) BR24G08FVJ-3AG2CT-ND - Cut Tape (CT) BR24G08FVJ-3AG2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G08FVJ-3AGTE2 |
Description | IC EEPROM 8KBIT I2C 1MHZ 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 1 MHz 8-TSSOP-BJ |
Datasheet | Datasheet |
EDA/CAD Models | BR24G08FVJ-3AGTE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP-BJ | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $2.11600 | $21.16 |
25 | $2.06120 | $51.53 |
50 | $2.01840 | $100.92 |
100 | $1.97650 | $197.65 |
250 | $1.91972 | $479.93 |
500 | $1.87674 | $938.37 |
1,000 | $1.83335 | $1,833.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.82948 | $4,573.70 |
5,000 | $1.78514 | $8,925.70 |
7,500 | $1.75938 | $13,195.35 |
12,500 | $1.72711 | $21,588.88 |
17,500 | $1.70603 | $29,855.52 |
25,000 | $1.68383 | $42,095.75 |