2SC24050RL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2,834
Unit Price: $5.67000
Datasheet

Similar


onsemi
In Stock: 22,683
Unit Price: $1.15000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 12,995
Unit Price: $0.99000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6,766
Unit Price: $0.82000
Datasheet

Similar


Diodes Incorporated
In Stock: 5,764
Unit Price: $1.40000
Datasheet

Similar


onsemi
In Stock: 44,228
Unit Price: $1.07000
Datasheet

Similar


Diodes Incorporated
In Stock: 562,412
Unit Price: $1.40000
Datasheet

Similar


onsemi
In Stock: 70,447
Unit Price: $0.99000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3,281
Unit Price: $1.15000
Datasheet

Similar


onsemi
In Stock: 25,465
Unit Price: $0.99000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 69,300
Unit Price: $1.56000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 210
Unit Price: $1.64000
Datasheet

Similar


onsemi
In Stock: 15,334
Unit Price: $0.90000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 75,368
Unit Price: $1.89000
Datasheet
Mini3-G1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC24050RL

DigiKey Part Number
10-2SC24050RLTR-ND - Tape & Reel (TR)
2SC24050RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SC24050RL
Description
TRANS NPN 35V 0.05A MINI3-G1
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 35 V 50 mA 200MHz 200 mW Surface Mount Mini3-G1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
50 mA
Voltage - Collector Emitter Breakdown (Max)
35 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
1µA
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 2mA, 5V
Power - Max
200 mW
Frequency - Transition
200MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Mini3-G1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes