



BM6204FS-E2 | |
|---|---|
DigiKey Part Number | 846-BM6204FS-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BM6204FS-E2 |
Description | IC MOTOR DVR 3PH BRUSHLSS 54SSOP |
Customer Reference | |
Detailed Description | Multiphase Motor Driver NMOS Logic SSOP-A54_36 |
Datasheet | Datasheet |
EDA/CAD Models | BM6204FS-E2 Models |
Category | Applications Fan Motor Driver |
Manufacturer Rohm Semiconductor | Current - Output 1.5A |
Packaging Tape & Reel (TR) | Voltage - Supply 13.5V ~ 400V |
Part Status Obsolete | Voltage - Load 600V |
Motor Type - Stepper Multiphase | Operating Temperature 100°C |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 54-SOP (0.449", 11.40mm Width), 36 Leads |
Output Configuration Half Bridge (3) | Supplier Device Package SSOP-A54_36 |
Interface Logic | Base Product Number |
Technology NMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BM6245FS-E2 | Rohm Semiconductor | 960 | 846-BM6245FS-E2CT-ND | $110.58000 | MFR Recommended |
| BM6204FS-E2 | Rohm Semiconductor | 757 | BM6204FS-E2CT-ND | $73.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $46.24594 | $46,245.94 |


