
BM2LE040FJ-CE2 | |
|---|---|
DigiKey Part Number | 846-BM2LE040FJ-CE2TR-ND - Tape & Reel (TR) 846-BM2LE040FJ-CE2CT-ND - Cut Tape (CT) 846-BM2LE040FJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM2LE040FJ-CE2 |
Description | AUTOMOTIVE IPD, 2CH LOW SIDE SWI |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 17.5A 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BM2LE040FJ-CE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | Logic | |
Voltage - Load | 3V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 17.5A | |
Rds On (Typ) | 40mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP-J | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.85000 | $15.85 |
| 10 | $11.64300 | $116.43 |
| 25 | $10.60520 | $265.13 |
| 100 | $9.45830 | $945.83 |
| 250 | $8.91220 | $2,228.05 |
| 500 | $8.58296 | $4,291.48 |
| 1,000 | $8.31191 | $8,311.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $8.02582 | $20,064.55 |
| 5,000 | $7.85339 | $39,266.95 |
| 7,500 | $7.76703 | $58,252.72 |


