
BH7824FVM-FTR | |
---|---|
DigiKey Part Number | BH7824FVM-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BH7824FVM-FTR |
Description | IC AMP CLASS AB MONO 500MW 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 500mW x 1 @ 8Ohm | |
Voltage - Supply | 1.8V ~ 5.5V | |
Features | Depop, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Supplier Device Package | 8-MSOP | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $8.44167 | $25,325.01 |
6,000 | $8.27009 | $49,620.54 |
9,000 | $8.18416 | $73,657.44 |