


BH30M0AWHFV-TR | |
---|---|
DigiKey Part Number | BH30M0AWHFVTR-ND - Tape & Reel (TR) BH30M0AWHFVCT-ND - Cut Tape (CT) BH30M0AWHFVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BH30M0AWHFV-TR |
Description | IC REG LINEAR 3V 300MA 6-HVSOF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-HVSOF |
Datasheet | Datasheet |
EDA/CAD Models | BH30M0AWHFV-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.09V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | 6-HVSOF | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.52000 | $4.52 |
10 | $3.19400 | $31.94 |
25 | $2.86080 | $71.52 |
100 | $2.49040 | $249.04 |
250 | $2.31420 | $578.55 |
500 | $2.20760 | $1,103.80 |
1,000 | $2.12008 | $2,120.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.01194 | $6,035.82 |
6,000 | $1.95899 | $11,753.94 |
9,000 | $1.93248 | $17,392.32 |
15,000 | $1.90311 | $28,546.65 |
21,000 | $1.88593 | $39,604.53 |
30,000 | $1.86944 | $56,083.20 |