


BH29FB1WHFV-TR | |
---|---|
DigiKey Part Number | BH29FB1WHFVTR-ND - Tape & Reel (TR) BH29FB1WHFVCT-ND - Cut Tape (CT) BH29FB1WHFVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BH29FB1WHFV-TR |
Description | IC REG LINEAR 2.9V 150MA 5-HVSOF |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-HVSOF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 70 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-665 | |
Supplier Device Package | 5-HVSOF | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.58000 | $5.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.52401 | $7,572.03 |
6,000 | $2.46019 | $14,761.14 |
9,000 | $2.42826 | $21,854.34 |
15,000 | $2.39286 | $35,892.90 |
21,000 | $2.37218 | $49,815.78 |
30,000 | $2.35228 | $70,568.40 |