


BU29TD3WG-TR | |
---|---|
DigiKey Part Number | BU29TD3WGTR-ND - Tape & Reel (TR) BU29TD3WGCT-ND - Cut Tape (CT) BU29TD3WGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU29TD3WG-TR |
Description | IC REG LINEAR 2.9V 200MA 5-SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU29TD3WG-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.46V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.12000 | $3.12 |
10 | $2.14300 | $21.43 |
25 | $1.90840 | $47.71 |
100 | $1.64880 | $164.88 |
250 | $1.52460 | $381.15 |
500 | $1.44974 | $724.87 |
1,000 | $1.38823 | $1,388.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.31215 | $3,936.45 |
6,000 | $1.27492 | $7,649.52 |
9,000 | $1.25627 | $11,306.43 |
15,000 | $1.23562 | $18,534.30 |
21,000 | $1.22354 | $25,694.34 |
30,000 | $1.21194 | $36,358.20 |