
BDJ2FD0WHFP-TR | |
|---|---|
DigiKey Part Number | 846-BDJ2FD0WHFP-TR-ND - Tape & Reel (TR) 846-BDJ2FD0WHFP-TRCT-ND - Cut Tape (CT) 846-BDJ2FD0WHFP-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BDJ2FD0WHFP-TR |
Description | IC REG LINEAR 12V 2A HRP-5 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 2A HRP-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 32V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
PSRR | 50dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | HRP-5 (5 Leads + Tab) | |
Supplier Device Package | HRP-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.28000 | $18.28 |
| 10 | $13.51000 | $135.10 |
| 25 | $12.32600 | $308.15 |
| 100 | $11.02540 | $1,102.54 |
| 250 | $10.40468 | $2,601.17 |
| 500 | $10.03072 | $5,015.36 |
| 1,000 | $9.72265 | $9,722.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $9.46912 | $18,938.24 |
| 4,000 | $9.26055 | $37,042.20 |
| 6,000 | $9.15603 | $54,936.18 |



