BD9E104 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD9E104FJ-EVK-001

DigiKey Part Number
846-BD9E104FJ-EVK-001-ND
Manufacturer
Manufacturer Product Number
BD9E104FJ-EVK-001
Description
EVAL BOARD FOR BD9E104
Manufacturer Standard Lead Time
53 Weeks
Customer Reference
Detailed Description
BD9E104 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
5V
Current - Output
1A
Voltage - Input
10V ~ 18V
Regulator Topology
Buck
Frequency - Switching
570kHz
Contents
Board(s)
Utilized IC / Part
BD9E104
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$288.16000$288.16
Manufacturers Standard Package