
BD9325FJ-E2 | |
|---|---|
DigiKey Part Number | BD9325FJ-E2TR-ND - Tape & Reel (TR) BD9325FJ-E2CT-ND - Cut Tape (CT) BD9325FJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9325FJ-E2 |
Description | IC REG BUCK ADJ 2A 8SOPJ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | BD9325FJ-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16.2V | |
Current - Output | ||
Frequency - Switching | 380kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.36000 | $18.36 |
| 10 | $13.56800 | $135.68 |
| 25 | $12.38120 | $309.53 |
| 100 | $11.07600 | $1,107.60 |
| 250 | $10.45268 | $2,613.17 |
| 500 | $10.07706 | $5,038.53 |
| 1,000 | $9.76793 | $9,767.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $9.44150 | $23,603.75 |
| 5,000 | $9.24485 | $46,224.25 |
| 7,500 | $9.14639 | $68,597.93 |

