Direct
MFR Recommended

BD9109FVM-TR | |
|---|---|
DigiKey Part Number | BD9109FVMTR-ND - Tape & Reel (TR) BD9109FVMCT-ND - Cut Tape (CT) BD9109FVMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9109FVM-TR |
Description | IC REG BUCK 3.3V 800MA 8MSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 800mA 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | BD9109FVM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.79000 | $17.79 |
| 10 | $13.13500 | $131.35 |
| 25 | $11.98000 | $299.50 |
| 100 | $10.71130 | $1,071.13 |
| 250 | $10.10512 | $2,526.28 |
| 500 | $9.74010 | $4,870.05 |
| 1,000 | $9.43947 | $9,439.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $9.06812 | $27,204.36 |
| 6,000 | $8.88644 | $53,318.64 |
| 9,000 | $8.79547 | $79,159.23 |









