
BD88420GUL-E2 | |
|---|---|
DigiKey Part Number | BD88420GUL-E2TR-ND - Tape & Reel (TR) BD88420GUL-E2CT-ND - Cut Tape (CT) BD88420GUL-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD88420GUL-E2 |
Description | IC AMP AB STEREO 80MW VCSP50L2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB VCSP50L2 |
Datasheet | Datasheet |
EDA/CAD Models | BD88420GUL-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 80mW x 2 @ 16Ohm | |
Voltage - Supply | 2.4V ~ 5.5V | |
Features | Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | VCSP50L2 | |
Package / Case | 14-UFBGA, CSPBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.24000 | $16.24 |
| 10 | $11.96000 | $119.60 |
| 25 | $10.89960 | $272.49 |
| 100 | $9.72740 | $972.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $8.21191 | $24,635.73 |
| 6,000 | $8.04438 | $48,266.28 |
| 9,000 | $7.96046 | $71,644.14 |

