LED Driver IC 12 Output Linear Shift Register PWM Dimming 50mA 20-SSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD8389FV-ME2

DigiKey Part Number
BD8389FV-ME2TR-ND - Tape & Reel (TR)
BD8389FV-ME2CT-ND - Cut Tape (CT)
BD8389FV-ME2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD8389FV-ME2
Description
IC LED DRVR LIN PWM 50MA 20SSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Driver IC 12 Output Linear Shift Register PWM Dimming 50mA 20-SSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BD8389FV-ME2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
12
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
40V
Current - Output / Channel
50mA
Frequency
-
Dimming
PWM
Applications
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-SSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.14000$13.14
10$9.61900$96.19
25$8.73920$218.48
100$7.77020$777.02
250$7.30772$1,826.93
500$7.02904$3,514.52
1,000$6.79954$6,799.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$6.55731$16,393.28
5,000$6.41134$32,056.70
7,500$6.33827$47,537.02
12,500$6.25726$78,215.75
Manufacturers Standard Package