


R6004PND3FRATL | |
---|---|
DigiKey Part Number | 846-R6004PND3FRATLTR-ND - Tape & Reel (TR) 846-R6004PND3FRATLCT-ND - Cut Tape (CT) 846-R6004PND3FRATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R6004PND3FRATL |
Description | MOSFET N-CH 600V 4A TO252 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 4A (Tc) 65W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.8Ohm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 11 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 280 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 65W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.56000 | $29.56 |
10 | $19.42700 | $194.27 |
100 | $14.76580 | $1,476.58 |
500 | $13.17832 | $6,589.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $10.76666 | $26,916.65 |