
BD70GC0VEFJ-ME2 | |
---|---|
DigiKey Part Number | 846-BD70GC0VEFJ-ME2TR-ND - Tape & Reel (TR) 846-BD70GC0VEFJ-ME2CT-ND - Cut Tape (CT) 846-BD70GC0VEFJ-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD70GC0VEFJ-ME2 |
Description | IC REG LINEAR 7V 1A 8-HTSOP-J |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | 7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.2 mA | |
PSRR | - | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.23000 | $9.23 |
10 | $6.69000 | $66.90 |
25 | $6.04840 | $151.21 |
100 | $5.34170 | $534.17 |
250 | $5.00464 | $1,251.16 |
500 | $4.80158 | $2,400.79 |
1,000 | $4.63427 | $4,634.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.45772 | $11,144.30 |
5,000 | $4.35132 | $21,756.60 |
7,500 | $4.29803 | $32,235.22 |
12,500 | $4.23900 | $52,987.50 |
17,500 | $4.20451 | $73,578.93 |