


BD6961F-E2 | |
|---|---|
DigiKey Part Number | BD6961F-E2TR-ND - Tape & Reel (TR) BD6961F-E2CT-ND - Cut Tape (CT) BD6961F-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD6961F-E2 |
Description | IC MOTOR DRIVER 3.3V-14V 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BD6961F-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC), Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 1A | |
Voltage - Supply | 3.3V ~ 14V | |
Voltage - Load | 3.3V ~ 14V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.16000 | $12.16 |
| 10 | $8.85200 | $88.52 |
| 25 | $8.03120 | $200.78 |
| 100 | $7.12970 | $712.97 |
| 250 | $6.69976 | $1,674.94 |
| 500 | $6.44064 | $3,220.32 |
| 1,000 | $6.22730 | $6,227.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $6.00204 | $15,005.10 |
| 5,000 | $5.86626 | $29,331.30 |
| 7,500 | $5.79829 | $43,487.17 |
| 12,500 | $5.72297 | $71,537.12 |

