
BD63876EFV-E2 | |
|---|---|
DigiKey Part Number  | 846-BD63876EFV-E2TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | BD63876EFV-E2  | 
Description  | IC MTR DRV BIPLR 19-28V 28HTSSOP  | 
Customer Reference  | |
Detailed Description  | Bipolar Motor Driver DMOS Parallel 28-HTSSOP  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Rohm Semiconductor  | |
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Not For New Designs  | |
Motor Type - Stepper  | Bipolar  | |
Motor Type - AC, DC  | -  | |
Function  | Driver - Fully Integrated, Control and Power Stage  | |
Output Configuration  | Half Bridge (4)  | |
Interface  | Parallel  | |
Technology  | DMOS  | |
Step Resolution  | 1, 1/2, 1/4  | |
Applications  | General Purpose  | |
Current - Output  | 1.7A  | |
Voltage - Supply  | 19V ~ 28V  | |
Voltage - Load  | 19V ~ 28V  | |
Operating Temperature  | -25°C ~ 150°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad  | |
Supplier Device Package  | 28-HTSSOP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | $40.29206 | $100,730.15 | 

